


CGA2B2C0G1H221J050BD | |
|---|---|
DigiKey Part Number | 445-9648-2-ND - Tape & Reel (TR) 445-9648-1-ND - Cut Tape (CT) 445-9648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H221J050BD |
Description | CAP CER 220PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H221J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03860 | €1.93 |
| 100 | €0.03330 | €3.33 |
| 500 | €0.02464 | €12.32 |
| 1,000 | €0.02194 | €21.94 |
| 2,500 | €0.01913 | €47.83 |
| 5,000 | €0.01743 | €87.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01558 | €155.80 |
| 20,000 | €0.01447 | €289.40 |
| 30,000 | €0.01391 | €417.30 |
| 50,000 | €0.01330 | €665.00 |
| 70,000 | €0.01294 | €905.80 |
| 100,000 | €0.01259 | €1,259.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |