
CEU3E2X7R1H472K080AE | |
|---|---|
DigiKey Part Number | 445-7850-2-ND - Tape & Reel (TR) 445-7850-1-ND - Cut Tape (CT) 445-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H472K080AE |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H472K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07000 | €0.70 |
| 50 | €0.04900 | €2.45 |
| 100 | €0.04270 | €4.27 |
| 500 | €0.03188 | €15.94 |
| 1,000 | €0.02858 | €28.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02297 | €91.88 |
| 8,000 | €0.02118 | €169.44 |
| 12,000 | €0.02029 | €243.48 |
| 20,000 | €0.01931 | €386.20 |
| 28,000 | €0.01873 | €524.44 |
| 40,000 | €0.01818 | €727.20 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |

