
C5750X7S3D103M250KE | |
|---|---|
DigiKey Part Number | 445-13415-2-ND - Tape & Reel (TR) 445-13415-1-ND - Cut Tape (CT) 445-13415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D103M250KE |
Description | CAP CER 10000PF 2KV X7S 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D103M250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.55346 | €776.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.18000 | €3.18 |
| 10 | €2.25000 | €22.50 |
| 100 | €1.76390 | €176.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.29400 | €22.94 |
| 100 | €1.79920 | €179.92 |
| Unit Price without VAT: | €3.18000 |
|---|---|
| Unit Price with VAT: | €3.87960 |