Parametric Equivalent
Upgrade
Upgrade

C5750X7S3D103K250KE | |
|---|---|
DigiKey Part Number | 445-13413-2-ND - Tape & Reel (TR) 445-13413-1-ND - Cut Tape (CT) 445-13413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D103K250KE |
Description | CAP CER 10000PF 2KV X7S 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D103K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 10 | €2.32500 | €23.25 |
| 50 | €1.94040 | €97.02 |
| 100 | €1.82150 | €182.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.57394 | €786.97 |
| 1,000 | €1.51340 | €1,513.40 |
| 1,500 | €1.48307 | €2,224.61 |
| 2,500 | €1.44945 | €3,623.62 |
| 3,500 | €1.42978 | €5,004.23 |
| 5,000 | €1.41087 | €7,054.35 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €4.01380 |

