
C5750X7S3D103K250KA | |
|---|---|
DigiKey Part Number | 445-7875-2-ND - Tape & Reel (TR) 445-7875-1-ND - Cut Tape (CT) 445-7875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D103K250KA |
Description | CAP CER 10000PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D103K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.54500 | €15.45 |
| 50 | €1.26480 | €63.24 |
| 100 | €1.17810 | €117.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.00212 | €501.06 |
| 1,000 | €0.95805 | €958.05 |
| 1,500 | €0.93598 | €1,403.97 |
| 2,500 | €0.91151 | €2,278.78 |
| 3,500 | €0.89720 | €3,140.20 |
| 5,000 | €0.88344 | €4,417.20 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.74500 |

