
C5750X7S3A473K250KA | |
|---|---|
DigiKey Part Number | 445-7874-2-ND - Tape & Reel (TR) 445-7874-1-ND - Cut Tape (CT) 445-7874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3A473K250KA |
Description | CAP CER 0.047UF 1KV X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3A473K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.01100 | €20.11 |
| 50 | €1.66700 | €83.35 |
| 100 | €1.56060 | €156.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.34126 | €670.63 |
| 1,000 | €1.28716 | €1,287.16 |
| 1,500 | €1.26005 | €1,890.07 |
| 2,500 | €1.22999 | €3,074.97 |
| 3,500 | €1.21242 | €4,243.47 |
| 5,000 | €1.19551 | €5,977.55 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.50140 |

