
C5750C0G3A223J280KC | |
|---|---|
DigiKey Part Number | 445-174785-2-ND - Tape & Reel (TR) 445-174785-1-ND - Cut Tape (CT) 445-174785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G3A223J280KC |
Description | CAP CER 0.022UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G3A223J280KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €2.02800 | €20.28 |
| 50 | €1.68160 | €84.08 |
| 100 | €1.57460 | €157.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.35372 | €676.86 |
| 1,000 | €1.29925 | €1,299.25 |
| 1,500 | €1.27197 | €1,907.96 |
| 2,500 | €1.24172 | €3,104.30 |
| 3,500 | €1.22403 | €4,284.10 |
| 5,000 | €1.20701 | €6,035.05 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.53800 |