
C4532X7T2W474M230KE | |
|---|---|
DigiKey Part Number | 445-6836-2-ND - Tape & Reel (TR) 445-6836-1-ND - Cut Tape (CT) 445-6836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474M230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474M230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.95800 | €9.58 |
| 50 | €0.76580 | €38.29 |
| 100 | €0.70650 | €70.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.58886 | €294.43 |
| 1,000 | €0.55870 | €558.70 |
| 1,500 | €0.54359 | €815.38 |
| 2,500 | €0.52685 | €1,317.12 |
| 3,500 | €0.51707 | €1,809.75 |
| 5,000 | €0.50765 | €2,538.25 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.76900 |