1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7T2E105K250KA

DigiKey Part Number
445-7769-2-ND - Tape & Reel (TR)
445-7769-1-ND - Cut Tape (CT)
445-7769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2E105K250KA
Description
CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2E105K250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.72100€7.21
50€0.56780€28.39
100€0.52070€52.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.42832€214.16
1,000€0.40435€404.35
1,500€0.39235€588.52
2,500€0.37906€947.65
3,500€0.37128€1,299.48
5,000€0.36380€1,819.00
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.35420