
C4532X7T2E105K250KA | |
|---|---|
DigiKey Part Number | 445-7769-2-ND - Tape & Reel (TR) 445-7769-1-ND - Cut Tape (CT) 445-7769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2E105K250KA |
Description | CAP CER 1UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2E105K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.72100 | €7.21 |
| 50 | €0.56780 | €28.39 |
| 100 | €0.52070 | €52.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.42832 | €214.16 |
| 1,000 | €0.40435 | €404.35 |
| 1,500 | €0.39235 | €588.52 |
| 2,500 | €0.37906 | €947.65 |
| 3,500 | €0.37128 | €1,299.48 |
| 5,000 | €0.36380 | €1,819.00 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.35420 |

