
C4532X7S3D222M160KA | |
|---|---|
DigiKey Part Number | 445-13453-2-ND - Tape & Reel (TR) 445-13453-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532X7S3D222M160KA |
Description | CAP CER 2200PF 2KV X7S 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3D222M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.11400 | €11.14 |
| 50 | €0.89880 | €44.94 |
| 100 | €0.83240 | €83.24 |
| 500 | €0.71982 | €359.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.49483 | €494.83 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.02520 |