
C4532X7R3D222K130KE | |
|---|---|
DigiKey Part Number | 445-13444-2-ND - Tape & Reel (TR) 445-13444-1-ND - Cut Tape (CT) 445-13444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222K130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222K130KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55300 | €5.53 |
| 50 | €0.42980 | €21.49 |
| 100 | €0.39180 | €39.18 |
| 500 | €0.32758 | €163.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.29894 | €298.94 |
| 2,000 | €0.28306 | €566.12 |
| 3,000 | €0.27511 | €825.33 |
| 5,000 | €0.26630 | €1,331.50 |
| 7,000 | €0.26115 | €1,828.05 |
| 10,000 | €0.25619 | €2,561.90 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.06140 |