
C4532X7R3A472K160KA | |
|---|---|
DigiKey Part Number | 445-2387-2-ND - Tape & Reel (TR) 445-2387-1-ND - Cut Tape (CT) 445-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3A472K160KA |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3A472K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38500 | €3.85 |
| 50 | €0.29320 | €14.66 |
| 100 | €0.26500 | €26.50 |
| 500 | €0.21750 | €108.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.19703 | €197.03 |
| 2,000 | €0.18531 | €370.62 |
| 3,000 | €0.17943 | €538.29 |
| 5,000 | €0.17292 | €864.60 |
| 7,000 | €0.16912 | €1,183.84 |
| 10,000 | €0.16546 | €1,654.60 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |

