
C4532X7R2E474M230KE | |
|---|---|
DigiKey Part Number | 445-6834-2-ND - Tape & Reel (TR) 445-6834-1-ND - Cut Tape (CT) 445-6834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474M230KE |
Description | CAP CER 0.47UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474M230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58500 | €5.85 |
| 50 | €0.45620 | €22.81 |
| 100 | €0.41640 | €41.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33912 | €169.56 |
| 1,000 | €0.31891 | €318.91 |
| 1,500 | €0.30879 | €463.19 |
| 2,500 | €0.29757 | €743.92 |
| 3,500 | €0.29102 | €1,018.57 |
| 5,000 | €0.28471 | €1,423.55 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11020 |