100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R1A107M250AC

DigiKey Part Number
445-C3225X5R1A107M250ACTR-ND - Tape & Reel (TR)
445-C3225X5R1A107M250ACCT-ND - Cut Tape (CT)
445-C3225X5R1A107M250ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1A107M250AC
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1A107M250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€0.95800€9.58
50€0.76580€38.29
100€0.70650€70.65
500€0.60618€303.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.55870€558.70
2,000€0.53388€1,067.76
3,000€0.52143€1,564.29
5,000€0.50765€2,538.25
7,000€0.49959€3,497.13
10,000€0.49183€4,918.30
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.76900