
C3225C0G2W333J250AA | |
|---|---|
DigiKey Part Number | 445-15465-2-ND - Tape & Reel (TR) 445-15465-1-ND - Cut Tape (CT) 445-15465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2W333J250AA |
Description | CAP CER 0.033UF 450V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2W333J250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59600 | €5.96 |
| 50 | €0.46480 | €23.24 |
| 100 | €0.42450 | €42.45 |
| 500 | €0.35624 | €178.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.32554 | €325.54 |
| 2,000 | €0.30866 | €617.32 |
| 3,000 | €0.30021 | €900.63 |
| 5,000 | €0.29083 | €1,454.15 |
| 7,000 | €0.28536 | €1,997.52 |
| 10,000 | €0.28009 | €2,800.90 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.13460 |