Direct
Upgrade
Similar
Similar
Similar
Similar

C3225C0G2J223K230AA | |
|---|---|
DigiKey Part Number | 445-14879-2-ND - Tape & Reel (TR) 445-14879-1-ND - Cut Tape (CT) 445-14879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J223K230AA |
Description | CAP CER 0.022UF 630V C0G 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J223K230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.65900 | €6.59 |
| 50 | €0.51680 | €25.84 |
| 100 | €0.47290 | €47.29 |
| 500 | €0.39878 | €199.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.36512 | €365.12 |
| 2,000 | €0.34679 | €693.58 |
| 3,000 | €0.33760 | €1,012.80 |
| 5,000 | €0.32743 | €1,637.15 |
| 7,000 | €0.32148 | €2,250.36 |
| 10,000 | €0.31575 | €3,157.50 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.24440 |



