


C3225C0G1H333J160AA | |
|---|---|
DigiKey Part Number | 445-2704-2-ND - Tape & Reel (TR) 445-2704-1-ND - Cut Tape (CT) 445-2704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H333J160AA |
Description | CAP CER 0.033UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.57900 | €5.79 |
| 50 | €0.48600 | €24.30 |
| 100 | €0.44450 | €44.45 |
| 500 | €0.37424 | €187.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.28306 | €566.12 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |