
C3216X7T2J473M160AE | |
|---|---|
DigiKey Part Number | 445-6824-2-ND - Tape & Reel (TR) 445-6824-1-ND - Cut Tape (CT) 445-6824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J473M160AE |
Description | CAP CER 0.047UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J473M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49300 | €4.93 |
| 50 | €0.38080 | €19.04 |
| 100 | €0.34610 | €34.61 |
| 500 | €0.28776 | €143.88 |
| 1,000 | €0.26971 | €269.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.24758 | €495.16 |
| 4,000 | €0.23570 | €942.80 |
| 6,000 | €0.22975 | €1,378.50 |
| 10,000 | €0.22315 | €2,231.50 |
| 14,000 | €0.21930 | €3,070.20 |
| 20,000 | €0.21559 | €4,311.80 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |