
C3216X7S3D221K085AA | |
|---|---|
DigiKey Part Number | 445-7866-2-ND - Tape & Reel (TR) 445-7866-1-ND - Cut Tape (CT) 445-7866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D221K085AA |
Description | CAP CER 220PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D221K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28700 | €2.87 |
| 50 | €0.21520 | €10.76 |
| 100 | €0.19320 | €19.32 |
| 500 | €0.15618 | €78.09 |
| 1,000 | €0.14474 | €144.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.12393 | €495.72 |
| 8,000 | €0.11773 | €941.84 |
| 12,000 | €0.11463 | €1,375.56 |
| 20,000 | €0.11119 | €2,223.80 |
| 28,000 | €0.10918 | €3,057.04 |
| 40,000 | €0.10724 | €4,289.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |

