C3216X7S3A102M085AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 4,250
Unit Price: €0.46000
Datasheet

Upgrade


KEMET
In Stock: 11,913
Unit Price: €1.10000
Datasheet

Upgrade


KEMET
In Stock: 1,066
Unit Price: €0.93000
Datasheet

Upgrade


KEMET
In Stock: 2,204
Unit Price: €1.01000
Datasheet

Upgrade


KEMET
In Stock: 8,679
Unit Price: €0.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.26352
Datasheet

Upgrade


KEMET
In Stock: 4,106
Unit Price: €0.91000
Datasheet

Upgrade


KEMET
In Stock: 687,217
Unit Price: €0.95000
Datasheet

Upgrade


KEMET
In Stock: 6,706
Unit Price: €0.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.24663
Datasheet

Upgrade


KEMET
In Stock: 13,382
Unit Price: €0.83000
Datasheet

Upgrade


YAGEO
In Stock: 8,758
Unit Price: €0.23000
Datasheet

Upgrade


YAGEO
In Stock: 50,349
Unit Price: €0.30000
Datasheet

Upgrade


YAGEO
In Stock: 218,813
Unit Price: €0.27000
Datasheet
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7S3A102M085AA

DigiKey Part Number
445-14819-2-ND - Tape & Reel (TR)
445-14819-1-ND - Cut Tape (CT)
445-14819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S3A102M085AA
Description
CAP CER 1000PF 1KV X7S 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S3A102M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28700€2.87
50€0.21520€10.76
100€0.19320€19.32
500€0.15618€78.09
1,000€0.14474€144.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.12393€495.72
8,000€0.11773€941.84
12,000€0.11463€1,375.56
20,000€0.11119€2,223.80
28,000€0.10918€3,057.04
40,000€0.10724€4,289.60
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56120