
C3216X7S3A102K085AE | |
|---|---|
DigiKey Part Number | 445-14818-2-ND - Tape & Reel (TR) 445-14818-1-ND - Cut Tape (CT) 445-14818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3A102K085AE |
Description | CAP CER 1000PF 1KV X7S 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3A102K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43900 | €4.39 |
| 50 | €0.33700 | €16.85 |
| 100 | €0.30550 | €30.55 |
| 500 | €0.25252 | €126.26 |
| 1,000 | €0.23612 | €236.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.20399 | €815.96 |
| 8,000 | €0.19516 | €1,561.28 |
| 12,000 | €0.19073 | €2,288.76 |
| 20,000 | €0.18583 | €3,716.60 |
| 28,000 | €0.18296 | €5,122.88 |
| 40,000 | €0.18020 | €7,208.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.85400 |