4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E475K085AB

DigiKey Part Number
445-14797-2-ND - Tape & Reel (TR)
445-14797-1-ND - Cut Tape (CT)
445-14797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E475K085AB
Description
CAP CER 4.7UF 25V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E475K085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,492
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17900€1.79
50€0.13160€6.58
100€0.11700€11.70
500€0.09248€46.24
1,000€0.08489€84.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07498€299.92
8,000€0.07067€565.36
12,000€0.06851€822.12
20,000€0.06612€1,322.40
28,000€0.06473€1,812.44
40,000€0.06338€2,535.20
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600