
C3216X7R1E155K160AA | |
|---|---|
DigiKey Part Number | 445-4026-2-ND - Tape & Reel (TR) 445-4026-1-ND - Cut Tape (CT) 445-4026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E155K160AA |
Description | CAP CER 1.5UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E155K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11360 | €5.68 |
| 100 | €0.10070 | €10.07 |
| 500 | €0.07892 | €39.46 |
| 1,000 | €0.07220 | €72.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.06801 | €136.02 |
| 4,000 | €0.05950 | €238.00 |
| 6,000 | €0.05920 | €355.20 |
| 10,000 | €0.05849 | €584.90 |
| 14,000 | €0.05699 | €797.86 |
| 20,000 | €0.05555 | €1,111.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |