Direct
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3216X5R2J152M115AA | |
|---|---|
DigiKey Part Number | 445-14730-2-ND - Tape & Reel (TR) 445-14730-1-ND - Cut Tape (CT) 445-14730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J152M115AA |
Description | CAP CER 1500PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J152M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09090 | €9.09 |
| 500 | €0.07068 | €35.34 |
| 1,000 | €0.06445 | €64.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05764 | €115.28 |
| 4,000 | €0.05355 | €214.20 |
| 6,000 | €0.05150 | €309.00 |
| 10,000 | €0.04923 | €492.30 |
| 14,000 | €0.04790 | €670.60 |
| 20,000 | €0.04662 | €932.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |




