Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Similar

C3216NP02A472J085AA | |
|---|---|
DigiKey Part Number | 445-14667-2-ND - Tape & Reel (TR) 445-14667-1-ND - Cut Tape (CT) 445-14667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A472J085AA |
Description | CAP CER 4700PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A472J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A472J085AA | TDK | 14,151 | 445-2329-1-ND | €0.25000 | Direct |
| C3216C0G2J472J085AA | TDK | 53,152 | 445-14643-1-ND | €0.34000 | Upgrade |
| C3216NP02J472J085AA | TDK | 8,816 | 445-172531-1-ND | €0.42000 | Upgrade |
| CGA5F2NP02A472J085AA | TDK | 1,231 | 445-12829-1-ND | €0.39000 | Parametric Equivalent |
| C1206C472J1GACTU | KEMET | 5,667 | 399-14690-1-ND | €0.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08961 | €358.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 50 | €0.16220 | €8.11 |
| 100 | €0.14310 | €14.31 |
| 500 | €0.11078 | €55.39 |
| 1,000 | €0.10067 | €100.67 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |





