
C3216C0G2J331K060AA | |
|---|---|
DigiKey Part Number | 445-14637-2-ND - Tape & Reel (TR) 445-14637-1-ND - Cut Tape (CT) 445-14637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J331K060AA |
Description | CAP CER 330PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 330 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J331K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08800 | €4.40 |
| 100 | €0.07750 | €7.75 |
| 500 | €0.05986 | €29.93 |
| 1,000 | €0.05445 | €54.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04412 | €176.48 |
| 8,000 | €0.04373 | €349.84 |
| 12,000 | €0.04266 | €511.92 |
| 20,000 | €0.04096 | €819.20 |
| 28,000 | €0.03996 | €1,118.88 |
| 40,000 | €0.03964 | €1,585.60 |
| 48,000 | €0.03694 | €1,773.12 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |