1800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J182K115AA

DigiKey Part Number
445-14632-2-ND - Tape & Reel (TR)
445-14632-1-ND - Cut Tape (CT)
445-14632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J182K115AA
Description
CAP CER 1800PF 630V C0G 1206
Customer Reference
Detailed Description
1800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J182K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,551
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17800€1.78
50€0.13060€6.53
100€0.11600€11.60
500€0.09138€45.69
1,000€0.08377€83.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.07531€150.62
4,000€0.07031€281.24
6,000€0.06781€406.86
10,000€0.06504€650.40
14,000€0.06341€887.74
20,000€0.06186€1,237.20
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600