6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A682J115AA

DigiKey Part Number
445-2330-2-ND - Tape & Reel (TR)
445-2330-1-ND - Cut Tape (CT)
445-2330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A682J115AA
Description
CAP CER 6800PF 100V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A682J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19300€1.93
50€0.14180€7.09
100€0.12620€12.62
500€0.09978€49.89
1,000€0.09164€91.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.08252€165.04
4,000€0.07717€308.68
6,000€0.07449€446.94
10,000€0.07153€715.30
14,000€0.06979€977.06
20,000€0.06813€1,362.60
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40260