
C2012X7R2E102M085AA | |
|---|---|
DigiKey Part Number | 445-4443-2-ND - Tape & Reel (TR) 445-4443-1-ND - Cut Tape (CT) 445-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E102M085AA |
Description | CAP CER 1000PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E102M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06900 | €0.69 |
| 50 | €0.04820 | €2.41 |
| 100 | €0.04180 | €4.18 |
| 500 | €0.03126 | €15.63 |
| 1,000 | €0.02800 | €28.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02247 | €89.88 |
| 8,000 | €0.02071 | €165.68 |
| 12,000 | €0.01983 | €237.96 |
| 20,000 | €0.01886 | €377.20 |
| 28,000 | €0.01829 | €512.12 |
| 40,000 | €0.01774 | €709.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |