
C2012X7R2A333K125AA | |
|---|---|
DigiKey Part Number | 445-4437-2-ND - Tape & Reel (TR) 445-4437-1-ND - Cut Tape (CT) 445-4437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A333K125AA |
Description | CAP CER 0.033UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A333K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08900 | €0.89 |
| 50 | €0.06260 | €3.13 |
| 100 | €0.05470 | €5.47 |
| 500 | €0.04144 | €20.72 |
| 1,000 | €0.03735 | €37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.03302 | €66.04 |
| 4,000 | €0.03034 | €121.36 |
| 6,000 | €0.02900 | €174.00 |
| 10,000 | €0.02751 | €275.10 |
| 14,000 | €0.02665 | €373.10 |
| 20,000 | €0.02581 | €516.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |