
C2012X7R1H225M125AC | |
|---|---|
DigiKey Part Number | 445-5969-2-ND - Tape & Reel (TR) 445-5969-1-ND - Cut Tape (CT) 445-5969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H225M125AC |
Description | CAP CER 2.2UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H225M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32400 | €3.24 |
| 50 | €0.24500 | €12.25 |
| 100 | €0.22060 | €22.06 |
| 500 | €0.17946 | €89.73 |
| 1,000 | €0.16677 | €166.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.15184 | €303.68 |
| 4,000 | €0.14348 | €573.92 |
| 6,000 | €0.13930 | €835.80 |
| 10,000 | €0.13466 | €1,346.60 |
| 14,000 | €0.13195 | €1,847.30 |
| 20,000 | €0.12934 | €2,586.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |