
C2012X7R1E225M125AB | |
|---|---|
DigiKey Part Number | 445-7570-2-ND - Tape & Reel (TR) 445-7570-1-ND - Cut Tape (CT) 445-7570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E225M125AB |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E225M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 50 | €0.15260 | €7.63 |
| 100 | €0.13610 | €13.61 |
| 500 | €0.10808 | €54.04 |
| 1,000 | €0.09942 | €99.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.08966 | €179.32 |
| 4,000 | €0.08398 | €335.92 |
| 6,000 | €0.08113 | €486.78 |
| 10,000 | €0.07798 | €779.80 |
| 14,000 | €0.07613 | €1,065.82 |
| 20,000 | €0.07436 | €1,487.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |