
C2012X7R1A475M085AC | |
|---|---|
DigiKey Part Number | 445-14528-2-ND - Tape & Reel (TR) 445-14528-1-ND - Cut Tape (CT) 445-14528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1A475M085AC |
Description | CAP CER 4.7UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1A475M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12400 | €1.24 |
| 50 | €0.08940 | €4.47 |
| 100 | €0.07870 | €7.87 |
| 500 | €0.06090 | €30.45 |
| 1,000 | €0.05541 | €55.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04684 | €187.36 |
| 8,000 | €0.04502 | €360.16 |
| 12,000 | €0.04346 | €521.52 |
| 20,000 | €0.04187 | €837.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |