10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1A106M125AB

DigiKey Part Number
445-14475-2-ND - Tape & Reel (TR)
445-14475-1-ND - Cut Tape (CT)
445-14475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1A106M125AB
Description
CAP CER 10UF 10V X6S 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1A106M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19300€1.93
50€0.14180€7.09
100€0.12620€12.62
500€0.09978€49.89
1,000€0.09164€91.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.08252€165.04
4,000€0.07717€308.68
6,000€0.07449€446.94
10,000€0.07153€715.30
14,000€0.06979€977.06
20,000€0.06813€1,362.60
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40260