
C2012X5R1C685K085AC | |
|---|---|
DigiKey Part Number | 445-14385-2-ND - Tape & Reel (TR) 445-14385-1-ND - Cut Tape (CT) 445-14385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C685K085AC |
Description | CAP CER 6.8UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C685K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22000 | €2.20 |
| 50 | €0.16360 | €8.18 |
| 100 | €0.14590 | €14.59 |
| 500 | €0.11626 | €58.13 |
| 1,000 | €0.10712 | €107.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09073 | €362.92 |
| 8,000 | €0.08579 | €686.32 |
| 12,000 | €0.08331 | €999.72 |
| 20,000 | €0.08056 | €1,611.20 |
| 28,000 | €0.07895 | €2,210.60 |
| 40,000 | €0.07741 | €3,096.40 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |