
C2012NP02A122J060AA | |
|---|---|
DigiKey Part Number | 445-14352-2-ND - Tape & Reel (TR) 445-14352-1-ND - Cut Tape (CT) 445-14352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A122J060AA |
Description | CAP CER 1200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A122J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08800 | €0.88 |
| 50 | €0.06240 | €3.12 |
| 100 | €0.05450 | €5.45 |
| 500 | €0.04124 | €20.62 |
| 1,000 | €0.03717 | €37.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03019 | €120.76 |
| 8,000 | €0.02799 | €223.92 |
| 12,000 | €0.02689 | €322.68 |
| 20,000 | €0.02568 | €513.60 |
| 28,000 | €0.02496 | €698.88 |
| 40,000 | €0.02428 | €971.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |