
C2012C0G2A222K085AA | |
|---|---|
DigiKey Part Number | 445-14328-2-ND - Tape & Reel (TR) 445-14328-1-ND - Cut Tape (CT) 445-14328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A222K085AA |
Description | CAP CER 2200PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A222K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08400 | €0.84 |
| 50 | €0.05960 | €2.98 |
| 100 | €0.05210 | €5.21 |
| 500 | €0.03930 | €19.65 |
| 1,000 | €0.03537 | €35.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02867 | €114.68 |
| 8,000 | €0.02656 | €212.48 |
| 12,000 | €0.02550 | €306.00 |
| 20,000 | €0.02433 | €486.60 |
| 28,000 | €0.02364 | €661.92 |
| 40,000 | €0.02298 | €919.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |