
C1608X6S1V334K080AB | |
|---|---|
DigiKey Part Number | 445-14227-2-ND - Tape & Reel (TR) 445-14227-1-ND - Cut Tape (CT) 445-14227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V334K080AB |
Description | CAP CER 0.33UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V334K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H334K080AB | TDK | 7,935 | 445-14221-1-ND | €0.20000 | Upgrade |
| C1608X7R1H334K080AC | TDK | 500,220 | 445-5950-1-ND | €0.20000 | Upgrade |
| C1608X7R1V334K080AB | TDK | 7,030 | 445-7410-1-ND | €0.20000 | Upgrade |
| 885012206074 | Würth Elektronik | 36,808 | 732-7992-1-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06590 | €6.59 |
| 1,000 | €0.04575 | €45.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03865 | €154.60 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |