
C1608NP02A272J080AA | |
|---|---|
DigiKey Part Number | 445-15273-2-ND - Tape & Reel (TR) 445-15273-1-ND - Cut Tape (CT) 445-15273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A272J080AA |
Description | CAP CER 2700PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A272J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08080 | €4.04 |
| 100 | €0.07100 | €7.10 |
| 500 | €0.05448 | €27.24 |
| 1,000 | €0.04940 | €49.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04060 | €162.40 |
| 8,000 | €0.03786 | €302.88 |
| 12,000 | €0.03648 | €437.76 |
| 20,000 | €0.03496 | €699.20 |
| 28,000 | €0.03407 | €953.96 |
| 40,000 | €0.03322 | €1,328.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |