
C1005X7R1V104M050BB | |
|---|---|
DigiKey Part Number | 445-C1005X7R1V104M050BBTR-ND - Tape & Reel (TR) 445-C1005X7R1V104M050BBCT-ND - Cut Tape (CT) 445-C1005X7R1V104M050BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V104M050BB |
Description | CAP CER 0.1UF 35V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V104M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H104K050BB | TDK | 3,927,027 | 445-5932-1-ND | €0.08000 | Upgrade |
| C1005X7R1H104M050BB | TDK | 214,589 | 445-5933-1-ND | €0.08000 | Upgrade |
| C1005X7R1V104K050BB | TDK | 65,069 | 445-7344-1-ND | €0.08000 | Upgrade |
| GRM155R71H104ME14D | Murata Electronics | 537,561 | 490-10701-1-ND | €0.08000 | Direct |
| UMK105B7104KV-FR | Taiyo Yuden | 3,574,027 | 587-3498-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02800 | €2.80 |
| 500 | €0.02048 | €10.24 |
| 1,000 | €0.01818 | €18.18 |
| 2,500 | €0.01576 | €39.40 |
| 5,000 | €0.01430 | €71.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01273 | €127.30 |
| 20,000 | €0.01177 | €235.40 |
| 30,000 | €0.01130 | €339.00 |
| 50,000 | €0.01077 | €538.50 |
| 70,000 | €0.01046 | €732.20 |
| 100,000 | €0.01016 | €1,016.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |