0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1H104M050BB

DigiKey Part Number
445-5933-2-ND - Tape & Reel (TR)
445-5933-1-ND - Cut Tape (CT)
445-5933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H104M050BB
Description
CAP CER 0.1UF 50V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H104M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1H104K050BBTDK3,927,027445-5932-1-ND€0.08000Upgrade
GRM155R71H104ME14DMurata Electronics537,561490-10701-1-ND€0.08000Direct
UMK105B7104KV-FRTaiyo Yuden3,574,027587-3498-1-ND€0.08000Direct
In-Stock: 214,589
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
50€0.03240€1.62
100€0.02800€2.80
500€0.02048€10.24
1,000€0.01818€18.18
2,500€0.01576€39.40
5,000€0.01430€71.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01273€127.30
20,000€0.01177€235.40
30,000€0.01130€339.00
50,000€0.01077€538.50
70,000€0.01046€732.20
100,000€0.01016€1,016.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760