
C1005X5R1H473K050BB | |
|---|---|
DigiKey Part Number | 445-7382-2-ND - Tape & Reel (TR) 445-7382-1-ND - Cut Tape (CT) 445-7382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H473K050BB |
Description | CAP CER 0.047UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H473K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.02940 | €1.47 |
| 100 | €0.02530 | €2.53 |
| 500 | €0.01846 | €9.23 |
| 1,000 | €0.01633 | €16.33 |
| 2,500 | €0.01410 | €35.25 |
| 5,000 | €0.01277 | €63.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01134 | €113.40 |
| 20,000 | €0.01046 | €209.20 |
| 30,000 | €0.01002 | €300.60 |
| 50,000 | €0.00953 | €476.50 |
| 70,000 | €0.00925 | €647.50 |
| 100,000 | €0.00897 | €897.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |