
C0603X6S1A223K030BB | |
|---|---|
DigiKey Part Number | 445-13706-2-ND - Tape & Reel (TR) 445-13706-1-ND - Cut Tape (CT) 445-13706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S1A223K030BB |
Description | CAP CER 0.022UF 10V X6S 0201 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S1A223K030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03320 | €3.32 |
| 500 | €0.02450 | €12.25 |
| 1,000 | €0.02182 | €21.82 |
| 2,500 | €0.01902 | €47.55 |
| 5,000 | €0.01732 | €86.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01480 | €222.00 |
| 30,000 | €0.01381 | €414.30 |
| 45,000 | €0.01332 | €599.40 |
| 75,000 | €0.01277 | €957.75 |
| 105,000 | €0.01245 | €1,307.25 |
| 150,000 | €0.01214 | €1,821.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |