
B88269X7970C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7970C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7970C011 |
Description | HVC27/500A/24V COIL/1000VDC / ME |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €145.26000 | €145.26 |
| 10 | €129.34100 | €1,293.41 |
| 25 | €123.49320 | €3,087.33 |
| 50 | €119.24240 | €5,962.12 |
| Unit Price without VAT: | €145.26000 |
|---|---|
| Unit Price with VAT: | €177.21720 |