Three Phase (Delta) EMC/EMI Line Filter 16 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143A0016R000

DigiKey Part Number
495-75981-ND
Manufacturer
Manufacturer Product Number
B84143A0016R000
Description
LINE FILTER 480V/275VAC 16A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
EDA/CAD Models
B84143A0016R000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 275V
Voltage - Rated AC (Phase to Ground/Neutral)
275 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
16 A
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, ENEC, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€147.02000€147.02
12€123.36583€1,480.39
Unit Price without VAT:€147.02000
Unit Price with VAT:€179.36440