
B82721S0282A030 | |
|---|---|
DigiKey Part Number | 495-B82721S0282A030TR-ND - Tape & Reel (TR) 495-B82721S0282A030CT-ND - Cut Tape (CT) 495-B82721S0282A030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0282A030 |
Description | CMC 1.47MH 2.8A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 59mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0282A030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.47 mH @ 10 kHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 59mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.760" L x 0.670" W (19.30mm x 17.02mm) | |
Height (Max) | 0.398" (10.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €2.07100 | €20.71 |
| 25 | €1.91520 | €47.88 |
| 50 | €1.80580 | €90.29 |
| 100 | €1.70270 | €170.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.45750 | €291.50 |
| 400 | €1.37443 | €549.77 |
| 600 | €1.32810 | €796.86 |
| 1,000 | €1.27198 | €1,271.98 |
| 1,400 | €1.26497 | €1,770.96 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.07440 |