330 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G6334M000

DigiKey Part Number
495-5680-2-ND - Tape & Reel (TR)
495-5680-1-ND - Cut Tape (CT)
495-5680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G6334M000
Description
FIXED IND 330UH 330MA 1.7 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G6334M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
300mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.7Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-331-REaton - Electronics Division1,194283-3613-1-ND€0.93000Similar
SRR7045-331MBourns Inc.5,329118-SRR7045-331MCT-ND€0.58000Similar
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.70600€7.06
100€0.58080€58.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.43638€436.38
2,000€0.41152€823.04
3,000€0.39765€1,192.95
5,000€0.38607€1,930.35
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.04920