
B82472D6333M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6333M000TR-ND - Tape & Reel (TR) 495-B82472D6333M000CT-ND - Cut Tape (CT) 495-B82472D6333M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6333M000 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 145mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Saturation - Parallel | 2 A | |
Current Saturation - Series | 1 A | |
DC Resistance (DCR) - Parallel | 145mOhm Max | |
DC Resistance (DCR) - Series | 580mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €1.11400 | €11.14 |
| 25 | €1.03000 | €25.75 |
| 50 | €0.97100 | €48.55 |
| 100 | €0.91540 | €91.54 |
| 250 | €0.84692 | €211.73 |
| 500 | €0.79862 | €399.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.68138 | €681.38 |
| 2,000 | €0.64260 | €1,285.20 |
| 3,000 | €0.63243 | €1,897.29 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.64700 |