
B72207S0251K311 | |
|---|---|
DigiKey Part Number | 495-6569-2-ND - Tape & Reel (TR) 495-6569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0251K311 |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.14400 | €3.60 |
| 100 | €0.12350 | €12.35 |
| 250 | €0.11372 | €28.43 |
| 500 | €0.10786 | €53.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.09788 | €97.88 |
| 2,000 | €0.09410 | €188.20 |
| 3,000 | €0.09220 | €276.60 |
| 5,000 | €0.09010 | €450.50 |
| 7,000 | €0.08887 | €622.09 |
| 10,000 | €0.08769 | €876.90 |
| 25,000 | €0.08515 | €2,128.75 |
| 50,000 | €0.08362 | €4,181.00 |
| 100,000 | €0.08251 | €8,251.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |